A9XPH112 | Schneider Electric

Phase bar, (W) 220 mm, white, for circuit breaker, A9XPH112

Order No.: 01P8444
EAN: 3606480485008
MPN:
A9XPH112
Series: Acti 9
A9XPH112 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available in 3 Days: 177 pcs. - if ordered today
Total Price:
6.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5926 €

Phase rail, A9XPH112, Schneider Electric

This Acti9 product is a cuttable horizontal comb busbar 12 modules for Acti9 iC60 or Acti9 iK60. It is dedicated to 1L installations. The type is L (Line). It is a set of 1 device. It is suitable for 12 devices (1P). The length is 220 mm.The total number of modules of 18 mm is 12. The pin cross section is 16 mm². The type of electric connection is PIN. The number of phase is 1. The number of poles is 1. The Ie rated operational current at 40 °C is 100A. The Isc short circuit current is compatible with the breaking capacity of Schneider Electric circuit breakers. The Ui rated insulation voltage is 500 VAC. The Ue rated operational voltage is 415 VAC. The color of the device is white RAL9003. The pollution degree is 3. According to IEC 60695-2-1 standard the fire resistance is self-extinguishing at 960 °C within 30s. It complies with IEC 60947-7-1 and IEC 61439-2 standards.

Technical specifications
Filter Property Value
Product type phase bar
Width 220 mm
Colour white
Suitable for circuit breaker
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes