A9XPH306 | Schneider Electric

Phase bar, (W) 110 mm, white, for circuit breaker, A9XPH306

Order No.: 01P8450
EAN: 4099889303728
MPN:
A9XPH306
Series: Acti 9
A9XPH306 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.8302 €

Comb busbar, A9XPH306, Schneider Electric

This Multi9 product is a cuttable horizontal comb busbar 6 modules for Acti9 iC60 or Acti9 iK60. It is dedicated to (Line) installations.

Technical specifications
Width 110 mm
Colour weiß
Suitable for Leistungsschalter
Product type Phasenschiene
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes