A9XPH412 | Schneider Electric

Phase bar, (W) 220 mm, white, for circuit breaker, A9XPH412

Order No.: 01P8454
EAN: 4099889303766
MPN:
A9XPH412
Series: Acti 9
Schneider Electric
A9XPH412 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
20.4085 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4085 €

Phase rail, A9XPH412, Schneider Electric

This Acti9 product is a cuttable horizontal comb busbar 12 modules for Acti9 iC60 or Acti9 iK60. It is dedicated to N+3L installations. The type is NL1L2L3 (Neutral, Line). It is a set of 1 device. It is suitable for 3 devices (3P+N). The length is 220 mm.The total number of modules of 18 mm is 12. The pin cross section is 16 mm². The type of electric connection is PIN. The number of phase is 3. The number of poles is 4. The Ie rated operational current at 40 °C is 100A. The Isc short circuit current is compatible with the breaking capacity of Schneider Electric circuit breakers. The Ui rated insulation voltage is 500 VAC. The Ue rated operational voltage is 415 VAC. The color of the device is white RAL9003. The pollution degree is 3. According to IEC 60695-2-1 standard the fire resistance is self-extinguishing at 960 °C within 30s. It complies with IEC 60947-7-1 and IEC 61439-2 standards.

Technical specifications
Breite 220 mm
Farbe weiß
Geeignet für Leistungsschalter
Zubehörart Phasenschiene
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes