A9XPT920 | Schneider Electric
Contact hazard protection cover, Ø 18 mm, yellow, for Acti 9, A9XPT920
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact hazard protection cover, A9XPT920, Schneider Electric
This Acti9 product is a tooth cap compatible with Multi9 C60 comb busbar.
Technical specifications
diameter | 18 mm | |
Colour | gelb | |
Suitable for | Acti 9 | |
Product type | Berührungsschutzabdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |