CCT15861 | Schneider Electric

Memory element, for IHP timers, IC twilight switches, for Acti 9, CCT15861

Order No.: 02P4143
EAN: 4099889303858
MPN:
CCT15861
Series: IC
CCT15861 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
35.4144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4144 €

Storage element, CCT15861, Schneider Electric

Memory stick. Memory stick for saving and duplicating programs for time switches. The program created by the software is loaded to the memory chip and can then be imported to one or more time switches. For IHP+ 1c/2c, ICAstro 1c/2c, IC100kp+ 1c/2c, IHP 1c 18 mm, IHP+ 1c 18 mm. Ambient temperature: -30 °C to +55 °C. Transportation temperature: -30 °C to +70 °C. Storage temperature: -30 °C to +70 °C. Operating humidity: 90% RH, no condensing. Transportation humidity: 90% RH, no condensing. Storage humidity: 90% RH, no condensing. Weight: 2g. Dimension: 33 x 13 x 8 mm (Length x Width x Height).

Technical specifications
Ausführung für Zeitschaltuhren IHP, Dämmerungsschalter IC
Geeignet für Acti 9
Zubehörart Speicherelement
Logistics
Ursprungsland DE
Zolltarifnummer 85234190
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 1,2-Dimethoxyethan, 1,3-Propansulton
Nachhaltig Yes