EZASHT100AC | Schneider Electric

Shunt releases, 100-130 VAC, for EasyPact, EZASHT100AC

Order No.: 02P5804
EAN: 4099889303995
MPN:
EZASHT100AC
Series: EasyPact CVS
EZASHT100AC Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
94.4503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.4503 €

Shunt release, EZASHT100AC, Schneider Electric

This is a shunt trip(SHT) as the part of remote tripping is used for EasyPact EZC100 circuit breakers. This UVR is worked at 100~130 VAC voltage(Un),50/60 Hz. This release trips the circuit breaker when control voltage rises above 0.7Un. The control signals can be of the impulse type(>=20ms) or maintained. This installation of SHT is internal mounting.

Technical specifications
Ausführung 100-130 VAC
Geeignet für EasyPact
Zubehörart Arbeitsstromauslöser
Logistics
Ursprungsland TH
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes