EZAUVR200AC | Schneider Electric
Undervoltage release, 200-240 VAC, EZAUVR200AC
Undervoltage release, EZAUVR200AC, Schneider Electric
The under voltage release(UVR) as the part of remote tripping is used for EasyPact EZC100 circuit breakers. This UVR is worked at 200~277 VAC voltage(Un),50/60 Hz. Tripping threshold is between 0.35 and 0.7times the related voltage. This release trips the circuit breaker when control voltage rises drops below a tripping threshold. Circuit breaker closing is possible only if the voltage exceeds 0.85 times the related voltage. This installation of SHT is external mounting.
Ausführung | 200-240 VAC | |
Zubehörart | Unterspannungsauslöser |
Ursprungsland | TH |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |