EZAUX10 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for circuit breaker EasyPact EZC, EZAUX10

Order No.: 02P5815
EAN: 4099889304084
MPN:
EZAUX10
Series: EasyPact CVS
EZAUX10 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
36.0213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.02 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0213 €
5 pcs.
35.0693 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, EZAUX10, Schneider Electric

This is an auxiliary switch(AX) as the part of indication contact for EasyPact EZC100 circuit breaker. The AX indicates the position of circuit breaker contacts. The contact status is provided by remote indicated “ON” or "OFF". This electrical auxiliaries are snapped in a place,when opened front cover.

  • Agricultural equipment
  • Transportation hubs
  • Technical specifications
    Ausführung 1 Schließer + 1 Öffner
    Geeignet für Leitungsschutzschalter EasyPact EZC
    Zubehörart Hilfsschalter
    Logistics
    Ursprungsland TH
    Zolltarifnummer 85365080
    Compliance
    RoHS konform Yes
    Stand der RoHS-Richtlinie 3/31/15
    SVHC frei Yes
    Nachhaltig Yes