GB2G210 | Schneider Electric

Busbar, 2 pole, (L) 360 mm, for circuit breaker, GB2G210

Order No.: 02P6075
EAN: 4099889304107
MPN:
GB2G210
Series: GB2
GB2G210 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
39.3414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3414 €

Busbar, GB2G210, Schneider Electric

Busbar for circuit-breaker range GB2.

Technical specifications
Ausführung 2-polig
Geeignet für Leistungsschalter
Länge 360 mm
Zubehörart Sammelschiene
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes