GS1AH01 | Schneider Electric

Rotary handle, black, for load-break switch 63A, GS1AH01

Order No.: 02P6449
EAN: 4099889304145
MPN:
GS1AH01
Series: TeSys GS
GS1AH01 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1265 €

Rotary handle, GS1AH01, Schneider Electric

TeSys GS direct operating handle for 3-pole and 4-pole 50A-63A IEC fuse switch-disconnectors GS1FD, GS1GD. Black handle, padlockable, for a direct mounting on the right-hand side of the switch disconnector. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter 63A
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes