GS1AH02 | Schneider Electric
Rotary handle, rechts, black, for load-break switch 100-400A, GS1AH02
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary handle, GS1AH02, Schneider Electric
TeSys GS direct operating handle for 3-pole and 4-pole 100A-400A IEC fuse switch-disconnectors GS1JD, GS1KD, GS1KKD, GS1LLD, GS1LD, GS1ND, GS1QQD. Black handle, padlockable, for a direct mounting on the right-hand side of the switch disconnector. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | rechts | |
Colour | schwarz | |
Suitable for | Lasttrennschalter 100-400A | |
Product type | Drehgriff |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |