GS1AH103 | Schneider Electric

Rotary handle, black, for load-break switch 32A, GS1AH103

Order No.: 02P6451
EAN: 4099889304169
MPN:
GS1AH103
Series: TeSys GS
GS1AH103 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8008 €

Rotary handle, GS1AH103, Schneider Electric

TeSys GS direct operating handle for 3-pole and 4-pole 32A IEC fuse switch-disconnectors GS1DD, GS1DDB. Black handle, padlockable, for a direct mounting on the front side of the switch disconnector. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter 32A
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes