GS1AP33 | Schneider Electric

Terminal cover, for load-break switch, GS1AP33

Order No.: 02P6460
EAN: 4099889304213
MPN:
GS1AP33
Series: TeSys GS
GS1AP33 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
13.1376 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1376 €

Terminal cover, GS1AP33, Schneider Electric

TeSys GS accessory, protection terminal shroud for 3-pole 100-160A IEC fuse switch-disconnectors GS1J, GS1K, GS1L, GS2J, GS2K, GS2L and 100A UL GS2JU. Made with a semi-transparent isolating material, the shroud protects against direct contact on terminals by providing a front face IP20 protection level. It can be used for upstream or downstream protection (2 pieces are necessary for full protection). Green Premium compliant (RoHS/REACh).

Technical specifications
Geeignet für Lasttrennschalter
Zubehörart Klemmenabdeckung
Logistics
Ursprungsland FR
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes