GS1AP34 | Schneider Electric

Terminal cover, for load-break switch, GS1AP34

Order No.: 02P6461
EAN: 4099889304220
MPN:
GS1AP34
Series: TeSys GS
GS1AP34 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
16.7671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7671 €

Terminal cover, GS1AP34, Schneider Electric

TeSys GS accessory, protection terminal shroud for 4-pole 100-160A IEC fuse switch-disconnectors GS1J, GS1K, GS1L, GS2J, GS2K, GS2L. Made with a semi-transparent isolating material, the shroud protects against direct contact on terminals by providing a front face IP20 protection level. It can be used for upstream or downstream protection (2 pieces are necessary for full protection). Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for Lasttrennschalter
Product type Klemmenabdeckung
Logistics
Country of origin FR
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes