GS1DD3 | Schneider Electric

Disconnector base, GS1, fused, 3 pole, 32 A, (L x W x H) 112 x 96 x 98 mm, for load-break switch, GS1DD3

Order No.: 02P6463
EAN: 4099889304244
MPN:
GS1DD3
Series: TeSys GS
GS1DD3 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
144.0614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.0614 €

Fused disconnect switch base, GS1DD3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 32A/800V, to be used with NFC cylindrical fuse links size 10x38 mm up to 32A, for motor applications up to 15kW@400V AC-23. To be equipped with a direct operating handle GS1AH103 (to be ordered separately), or with an external operating handle GS2AH that can be front side, left-hand side, or right-hand side mounting (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules front mounting GS1AM (early-break and position signaling) can complete the assembly (to be ordered separately). Type aM and gG 10x38 mm cylindrical fuse links without strickers DF2CA, DF2CN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version GS1, gesichert, 3-polig, 32 A
Width 96 mm
Suitable for Lasttrennschalter
Height 98 mm
Length 112 mm
Product type Trennschalter-Sockel
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes