GS1DDU3 | Schneider Electric
Disconnector base, GS1, fused, 3 pole, 30 A, (L x W x H) 83.5 x 97 x 116 mm, for load-break switch, GS1DDU3
Fused disconnect switch base, GS1DDU3, Schneider Electric
TeSys GS fuse switch-disconnector, 3 poles (3P), 30A/800V, to be used with class CC fuse links up to 30A, for motor applications up to 15kW@400V AC-23. To be equipped with a direct operating handle GS1AH106 (to be ordered separately), or with an external front side mounting operating handle (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 100kA@600V. Add-on auxiliary contact modules front mounting GS1AM (early-break and position signaling) can complete the assembly (to be ordered separately). UL/CSA certified, Green Premium compliant (RoHS/REACh).
Version | GS1, gesichert, 3-polig, 30 A | |
Width | 97 mm | |
Suitable for | Lasttrennschalter | |
Height | 116 mm | |
Length | 83.5 mm | |
Product type | Trennschalter-Sockel |
Country of origin | FR |
Customs tariff number | 85363030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |