GS1FD3 | Schneider Electric

Basic device for fuses GS1, 3 pole, 50 A, (L x W x H) 87 x 118 x 118 mm, for load-break switch, GS1FD3

Order No.: 02P6466
EAN: 4099889304275
MPN:
GS1FD3
Series: TeSys GS
GS1FD3 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
207.3456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.3456 €

Basic device, GS1FD3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 50A/750V, to be used with NFC cylindrical fuse links size 14x51 mm up to 50A, for motor applications up to 25kW@400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2F. It provides screw terminals with 3P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1AM (front mounting), GS1AN (side mounting), GS1AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 14x51 mm cylindrical fuse links without strickers DF2EA, DF2EN and with strickers DF3EA, DF3EN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 3 pole, 50 A
Width 118 mm
Suitable for load-break switch
Height 118 mm
Length 87 mm
Accessory Type basic device for fuses GS1
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes