GS1GD4 | Schneider Electric

Disconnector base, GS1, fused, 4 pole, 63 A, (L x W x H) 116.5 x 165 x 118 mm, for load-break switch, GS1GD4

Order No.: 02P6469
EAN: 4099889304305
MPN:
GS1GD4
Series: TESYS
GS1GD4 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
376.0519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
376.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.0519 €

Fused disconnect switch base, GS1GD4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 63A/750V, to be used with DIN blade fuse links size 000 up to 63A, for motor applications up to 30kW@400V AC-23. To be equipped with a direct operating handle GS1AH01 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2G. It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 000 blade fuse links without strickers DF2FGA, DF2FGN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version GS1, gesichert, 4-polig, 63 A
Width 165 mm
Suitable for Lasttrennschalter
Height 118 mm
Length 116.5 mm
Product type Trennschalter-Sockel
Logistics
Country of origin FR
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes