GS1JD4 | Schneider Electric

Disconnector base, GS1, fused, 4 pole, 100 A, (L x W x H) 116 x 186 x 162 mm, for load-break switch, GS1JD4

Order No.: 02P6471
EAN: 4099889304329
MPN:
GS1JD4
Series: TESYS
GS1JD4 Schneider Electric Switches Accessories
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
342.1607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
342.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
342.1607 €

Fused disconnect switch base, GS1JD4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 100A/750V, to be used with NFC cylindrical fuse links size 22x58 mm up to 100A, for motor applications up to 51kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2J. Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1AM (front mounting), GS1AN (side mounting), GS1AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 22x58 mm cylindrical fuse links without strickers DF2FA, DF2FN and with strickers DF3FA, DF3N are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type disconnector base
Version GS1, fused, 4 pole, 100 A
Length 116 mm
Width 186 mm
Height 162 mm
Suitable for load-break switch
Logistics
Property Value
Customs tariff number 85363030
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes