GS1KD4 | Schneider Electric

Disconnector base, GS1, fused, 4 pole, 125 A, (L x W x H) 116 x 186 x 162 mm, for load-break switch, GS1KD4

Order No.: 02P6473
EAN: 4099889304343
MPN:
GS1KD4
Series: TESYS
GS1KD4 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
331.9267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
331.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
331.9267 €

Fused disconnect switch base, GS1KD4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 125A/750V, to be used with NFC cylindrical fuse links size 22x58 mm up to 125A, for motor applications up to 63kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2K. Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1AM (front mounting), GS1AN (side mounting), GS1AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG 22x58 mm cylindrical fuse links without strickers DF2FA, DF2FN and with strickers DF3FA, DF3N are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version GS1, gesichert, 4-polig, 125 A
Width 186 mm
Suitable for Lasttrennschalter
Height 162 mm
Length 116 mm
Product type Trennschalter-Sockel
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes