GS1KKD3 | Schneider Electric

Basic device, for fuses GS1, 3 pole, 125 A, (L x W x H) 126.5 x 150 x 162 mm, for load-break switch, GS1KKD3

Order No.: 02P6474
EAN: 4099889304350
MPN:
GS1KKD3
Series: TeSys GS
GS1KKD3 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
339.0072 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
339.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.0072 €

Basic device, GS1KKD3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 125A/750V, to be used with DIN blade fuse links size 00 up to 125A, for motor applications up to 63kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2KK. Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP33 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 00 blade fuse links without strickers DF2GA, DF2GN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version für Sicherungen GS1, 3-polig, 125 A
Width 150 mm
Suitable for Lasttrennschalter
Height 162 mm
Length 126.5 mm
Product type Grundgerät
Logistics
Country of origin FR
Customs tariff number 85363030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes