GS1LLD4 | Schneider Electric

Fused disconnector base GS1, 4 pole, 160 A, (L x W x H) 126.5 x 186 x 162 mm, for load-break switch, GS1LLD4

Order No.: 02P6478
EAN: 4099889304398
MPN:
GS1LLD4
Series: TeSys GS
GS1LLD4 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
372.113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
372.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.113 €

Fused disconnect switch base, GS1LLD4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 160A/750V, to be used with DIN blade fuse links size 00 up to 160A, for motor applications up to 80kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2LL. Screw terminals to be equipped with upstream and downstream 4P terminal shrouds GS1AP34 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 00 blade fuse links without strickers DF2GA, DF2GN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version 4 pole, 160 A
Width 186 mm
Suitable for load-break switch
Height 162 mm
Length 126.5 mm
Accessory Type fused disconnector base GS1
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes