GS1ND3 | Schneider Electric

Disconnector base, GS1, fused, 3 pole, 250 A, (L x W x H) 146 x 253 x 146 mm, for load-break switch, GS1ND3

Order No.: 02P6479
EAN: 4099889304404
MPN:
GS1ND3
Series: TeSys GS
GS1ND3 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
826.2289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
826.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
826.2289 €

Fused disconnect switch base, GS1ND3, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 250A/750V, to be used with DIN blade fuse links size 1 up to 250A, for motor applications up to 132kW@400V AC-23. To be equipped with a direct operating handle GS1AH02 (to be ordered separately), for using an external operating handle select a fuse switch-disconnector type GS2N. Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP43 (to be ordered separately), it provides high short circuit current rating 100kA@400V. Add-on auxiliary contact modules GS1AM (front mounting), GS1AN (side mounting), GS1AF (top mounting for blown signaling with stricker fuses) can complete the assembly (to be ordered separately). Type aM and gG size 1 blade fuse links without strickers DF2HA, DF2HN and with strickers DF4HA, DF4HN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Version GS1, gesichert, 3-polig, 250 A
Width 253 mm
Suitable for Lasttrennschalter
Height 146 mm
Length 146 mm
Product type Trennschalter-Sockel
Logistics
Country of origin FR
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes