GS2AE2 | Schneider Electric
Extended rotary handle, (L x W x H) 320 x 10 x 10 mm, for load-break switch, GS2AE2
Unit Price (€ / pc.)
22.5148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shaft extension, GS2AE2, Schneider Electric
TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 30A-400A IEC/UL fuse switch-disconnectors GS2E, GS2F, GS2G, GS2J, GS2K, GS2L, GS2M, GS2N, GS2Q. Shaft length 320 mm, cross section 10x10 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
Width | 10 mm | |
Suitable for | Lasttrennschalter | |
Height | 10 mm | |
Length | 320 mm | |
Product type | Achsverlängerung |
Download
Logistics
Country of origin | TN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |