GS2AE51 | Schneider Electric

Extended rotary handle, (L x W x H) 400 x 12 x 12 mm, for load-break switch, GS2AE51

Order No.: 02P6489
EAN: 4099889304503
MPN:
GS2AE51
Series: TESYS
GS2AE51 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
37.723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.723 €

Shaft extension, GS2AE51, Schneider Electric

TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 600A-1250A IEC/UL fuse switch-disconnectors GS2S, GS2T, GS2V. Shaft length 400 mm, cross section 12x12 mm. Green Premium compliant (RoHS/REACh).

Technical specifications
Width 12 mm
Suitable for Lasttrennschalter
Height 12 mm
Length 400 mm
Product type Achsverlängerung
Logistics
Country of origin FR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes