GS2AE52 | Schneider Electric
Extended rotary handle, (L x W x H) 200 x 12 x 12 mm, for load-break switch, GS2AE52
Unit Price (€ / pc.)
23.7762 € *
Available: 0 pcs.
Leadtime: On Request **
Shaft extension, GS2AE52, Schneider Electric
TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 600A-1250A IEC/UL fuse switch-disconnectors GS2S, GS2T, GS2V. Shaft length 200 mm, cross section 12x12 mm. Green Premium compliant (RoHS/REACh).
Technical specifications
Breite | 12 mm | |
Geeignet für | Lasttrennschalter | |
Höhe | 12 mm | |
Länge | 200 mm | |
Zubehörart | Achsverlängerung |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |