GS2AE81 | Schneider Electric

Extended rotary handle, (L x W x H) 400 x 5 x 5 mm, for load-break switch, GS2AE81

Order No.: 02P6492
EAN: 4099889304534
MPN:
GS2AE81
Series: TESYS
GS2AE81 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0713 €

Shaft extension, GS2AE81, Schneider Electric

TeSys GS accessory, shaft extension for external operating handle, to be used with 3-pole and 4-pole 30A/32A IEC/UL fuse switch-disconnectors GS1D. Shaft length 400 mm, cross section 5x5 mm. Green Premium compliant (RoHS/REACh).

Technical specifications
Width 5 mm
Suitable for Lasttrennschalter
Height 5 mm
Length 400 mm
Product type Achsverlängerung
Logistics
Country of origin FR
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes