GS2AF63 | Schneider Electric
Auxiliary switch, for load-break switch, GS2AF63
Unit Price (€ / pc.)
131.8282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, GS2AF63, Schneider Electric
Auxiliary switch fuse TeSys GS, f. Load - break switch, 1W, 630A. The use of fuses is a reliable and effective solution for protecting your low - voltage equipment against short circuits.
Technical specifications
Suitable for | Lasttrennschalter | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |