GS2AF73 | Schneider Electric
Auxiliary switch, for load-break switch, GS2AF73
Unit Price (€ / pc.)
166.8023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, GS2AF73, Schneider Electric
Auxiliary switch fuse TeSys GS, f. Switch - disconnector, 1W, 1250A. Fuse switch - disconnector The use of fuses is a reliable and effective solution for protecting your low - voltage equipment against short circuits.
Technical specifications
Suitable for | Lasttrennschalter | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |