GS2AH110 | Schneider Electric

Rotary handle, black, for load-break switch 30A, GS2AH110

Order No.: 02P6500
EAN: 4099889304602
MPN:
GS2AH110
Series: TESYS
Schneider Electric
GS2AH110 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3846 €

Rotary handle, GS2AH110, Schneider Electric

TeSys GS external operating handle for 3 - pole 30A UL fuse switch - disconnectors GS1DDU, GS1DU. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with NEMA protection 1, 3R, 12, for front side operation.

Technical specifications
Farbe schwarz
Geeignet für Lasttrennschalter 30A
Zubehörart Drehgriff
Logistics
Ursprungsland TN
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes