GS2AH250 | Schneider Electric
Rotary handle, black, for load-break switch 630-1250A, GS2AH250
Unit Price (€ / pc.)
87.5007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary handle, GS2AH250, Schneider Electric
TeSys GS external Rotary handle for 3-pole and 4-pole 630-1250A IEC fuse switch-disconnectors GS2S, GS2SB, GS2T, GS2TB, GS2V, GS2VB. Black handle with grey front plate, padlockable, to be mounted on side of an enclosure with IP65 protection, for right-hand side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | schwarz | |
Suitable for | Lasttrennschalter 630-1250A | |
Product type | Drehgriff |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |