GS2AH510 | Schneider Electric
Rotary handle, black, for load-break switch 32-63A, GS2AH510
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary handle, GS2AH510, Schneider Electric
TeSys GS external Rotary handle for 3-pole and 4-pole 32-63A IEC fuse switch-disconnectors GS1DD, GS1DDB, GS2DB, GS2F,GS2FB, GS2G,GS2GB. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with IP65 protection, for front side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | schwarz | |
Suitable for | Lasttrennschalter 32-63A | |
Product type | Drehgriff |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |