GS2AH535 | Schneider Electric

Rotary handle, black, for load-break switch 100-400A, GS2AH535

Order No.: 02P6523
EAN: 4099889304831
MPN:
GS2AH535
Series: TESYS
GS2AH535 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
56.1323 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1323 €

Rotary handle, GS2AH535, Schneider Electric

TeSys GS external Rotary handle for 3-pole and 4-pole 100-400A IEC fuse switch-disconnectors GS2J, GS2JB, GS2K, GS2KK, GS2LL, GS2LLB, GS2L, GS2LB, GS2 mmB, GS2N, GS2NB, GS2QQ, GDSQQB. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with IP55 protection, for front side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter 100-400A
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes