GS2AH570 | Schneider Electric

Rotary handle, black, for load-break switch 1250A, GS2AH570

Order No.: 02P6527
EAN: 4099889304879
MPN:
GS2AH570
Series: TESYS
GS2AH570 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
124.1765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.1765 €

Rotary handle, GS2AH570, Schneider Electric

TeSys GS external Rotary handle for 3-pole and 4-pole 1250A IEC fuse switch-disconnectors GS2V, GS2VB. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with IP65 protection, for front side operation. To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter 1250A
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes