GS2AHT510 | Schneider Electric

Rotary handle, black, for load-break switch 32-63A, GS2AHT510

Order No.: 02P6530
EAN: 3389119411639
MPN:
GS2AHT510
Series: TeSys GS
GS2AHT510 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
80.4202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.4202 €

Rotary handle, GS2AHT510, Schneider Electric

TeSys GS external Rotary handle for 3-pole and 4-pole 32-63A IEC fuse switch-disconnectors GS1DD, GS1DDB, GS2DB, GS2F,GS2FB, GS2G,GS2GB. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with IP65 protection, for front side operation. It provides a Test position, allowing to test control circuits off-load, by using auxiliary contact blocks GS1AM or GS1ANT including Test position (to be ordered separately). To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type rotary handle
Colour black
Suitable for load-break switch 32-63A
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15