GS2AHT530 | Schneider Electric

Rotary handle, black, for load-break switch 100-400A, GS2AHT530

Order No.: 02P6532
EAN: 4099889304923
MPN:
GS2AHT530
Series: TeSys GS
GS2AHT530 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
93.8196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.8196 €

Rotary handle, GS2AHT530, Schneider Electric

TeSys GS external Rotary handle for 3-pole and 4-pole 100-400A IEC fuse switch-disconnectors GS2J, GS2JB, GS2K, GS2KK, GS2LL, GS2LLB, GS2L, GS2LB, GS2 mmB, GS2N, GS2NB, GS2QQ, GDSQQB. Black handle with grey front plate, padlockable, to be mounted on door of an enclosure with IP65 protection, for front side operation. It provides a Test position, allowing to test control circuits off-load, by using auxiliary contact blocks GS1AM or GS1ANT including Test position (to be ordered separately). To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Farbe schwarz
Geeignet für Lasttrennschalter 100-400A
Zubehörart Drehgriff
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes