GS2AHT540 | Schneider Electric

Rotary handle, red, for load-break switch 100-400A, GS2AHT540

Order No.: 02P6533
EAN: 4099889304930
MPN:
GS2AHT540
Series: TeSys GS
GS2AHT540 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
102.7684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.7684 €

Rotary handle, GS2AHT540, Schneider Electric

TeSys GS external Rotary handle for 3-pole and 4-pole 100-400A IEC fuse switch-disconnectors GS2J, GS2JB, GS2K, GS2KK, GS2LL, GS2LLB, GS2L, GS2LB, GS2 mmB, GS2N, GS2NB, GS2QQ, GDSQQB. Red handle with yellow front plate, padlockable, to be mounted on door of an enclosure with IP65 protection, for front side operation. It provides a Test position, allowing to test control circuits off-load, by using auxiliary contact blocks GS1AM or GS1ANT including Test position (to be ordered separately). To be completed with a shaft for external operator GS2AE, several lengths available (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Colour rot
Suitable for Lasttrennschalter 100-400A
Product type Drehgriff
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes