GS2AP73 | Schneider Electric
Terminal cover, for load-break switch, GS2AP73
Unit Price (€ / pc.)
31.5826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Terminal cover, GS2AP73, Schneider Electric
The terminal cover is designed for TeSys GS switches with 3 poles, suitable for switches ranging from 600 to 800A in capacity.
Technical specifications
Suitable for | Lasttrennschalter | |
Product type | Klemmenabdeckung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |