GS2JU3N | Schneider Electric

Fuse, fuse size J, (L x W x H) 122.2 x 149.3 x 186 mm, for load-break switch, GS2JU3N

Order No.: 02P6561
EAN: 4099889305012
MPN:
GS2JU3N
Series: TeSys GS
GS2JU3N Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
526.5036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
526.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
526.5036 €

Switch-disconnector-fuse, GS2JU3N, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 100A/750V, to be used with class J fuse links up to 100A, for motor applications up to 51kW@400V AC-23. To be equipped with an external front side mounting operating handle GS2AH (several models available). It provides screw terminals with 3P terminal shrouds, high short circuit current rating 200kA@600V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). UL/CSA certified.

Technical specifications
Ausführung Sicherungsgröße J
Breite 149.3 mm
Geeignet für Lasttrennschalter
Höhe 186 mm
Länge 122.2 mm
Zubehörart Sicherung
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes