GS2MU3N | Schneider Electric

Fuse, fuse size J, (L x W x H) 130 x 196.2 x 195 mm, for load-break switch, GS2MU3N

Order No.: 02P6584
EAN: 4099889305029
MPN:
GS2MU3N
Series: TeSys GS
GS2MU3N Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,393.0616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,393.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,393.0616 €

Switch-disconnector-fuse, GS2MU3N, Schneider Electric

TeSys GS fuse switch-disconnector, 3 poles (3P), 200A/750V, to be used with class J fuse links up to 200A, for motor applications up to 100kW@400V AC-23. To be equipped with an external front side mounting operating handle GS2AH (several models available). Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP43 (to be ordered separately), it provides high short circuit current rating 200kA@600V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). UL/CSA certified.

Technical specifications
Ausführung Sicherungsgröße J
Breite 196.2 mm
Geeignet für Lasttrennschalter
Höhe 195 mm
Länge 130 mm
Zubehörart Sicherung
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes