HF43E | Schneider Electric
Rail distributor hanger, upright, (H) 212.34 mm, HF43E
Order No.: 02P7230
EAN: 4099889305067
MPN:
HF43E
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hanger, HF43E, Schneider Electric
The copper I-Line Busway is designed for horizontal installation and can handle a maximum rating of 1000A. It is specifically designed for edgewise mounting and can be used with a hanger.
Technical specifications
Version | hochkant | |
Height | 212.34 mm | |
Accessory Type | Schienenverteiler-Aufhänger |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |