HF58E | Schneider Electric

Rail distributor hanger, upright, (H) 250.44 mm, HF58E

Order No.: 02P7231
EAN: 4099889305074
MPN:
HF58E
HF58E Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.6685 €

Hanger, HF58E, Schneider Electric

The I-Line Busway hanger is designed for a maximum rating of 1200A, suitable for edgewise mounting in a horizontal installation, and constructed with copper materials.

Technical specifications
Version hochkant
Height 250.44 mm
Accessory Type Schienenverteiler-Aufhänger
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes