JT3150 | Schneider Electric
Trip unit, 600 VAC, for circuit breaker, JT3150
Order No.: 02P8934
EAN: 4099889305081
MPN:
JT3150
Unit Price (€ / pc.)
1,296.7311 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,296.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,296.7311 €
Power pact, JT3150, Schneider Electric
The PowerPacT J trip unit is designed for a 150A, 3-pole circuit breaker with a voltage rating of 600VAC. It operates using a thermal magnetic mechanism.
Technical specifications
Version | 600 VAC | |
Suitable for | Leistungsschalter | |
Accessory Type | Auslöseeinheit |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Octamethylcyclotetrasiloxan |
Sustainable | Yes |