KAA1S | Schneider Electric
Operating head, lock, Ø 29 mm, (L x H) 69 x 29 mm, black, for cam switch, KAA1S
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cam switch operating head, KAA1S, Schneider Electric
The Harmony K cam switch operating head has a diameter of 22mm and is made of plastic. It features a circular shape with a diameter of 29mm, a matt black finish, and is key operated at a 45° angle.
Technical specifications
Version | Schloss | |
diameter | 29 mm | |
Colour | schwarz | |
Suitable for | Nockenschalter | |
Height | 29 mm | |
Length | 69 mm | |
Product type | Betriebskopf |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |