KAC1H418 | Schneider Electric
Actuating attachment, Gag, (L x W x H) 77 x 45 x 45 mm, black, for cam switch, KAC1H418
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: On Request **
Actuating attachment, KAC1H418, Schneider Electric
The KAC1H418 is a cam switch with diameter 16-22 mm. Designed for industrial applications, the cam switch combines simple installation with great flexibility and a robust design.
Technical specifications
Ausführung | Knebel | |
Breite | 45 mm | |
Farbe | schwarz | |
Geeignet für | Nockenschalter | |
Höhe | 45 mm | |
Länge | 77 mm | |
Zubehörart | Betätigungsvorsatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |