KAC1S | Schneider Electric

Actuating element, lock, (L x W x H) 69 x 45 x 45 mm, black, for cam switch, KAC1S

Order No.: 02P9551
EAN: 4099889305333
MPN:
KAC1S
Series: Harmony K
KAC1S Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
34.153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.153 €

Actuating element, KAC1S, Schneider Electric

Actuating element 45x45 mm, black, lock, for engraving. Cam switches with diameter 16-22 mm. Cam switches designed for industry combine easy assembly with great flexibility and robust design.

Technical specifications
Version Schloss
Width 45 mm
Colour schwarz
Suitable for Nockenschalter
Height 45 mm
Length 69 mm
Product type Betätigungselement
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes