KAE1H | Schneider Electric
Actuating element, gag, (L x W x H) 60 x 45 x 45 mm, black, for cam switch, KAE1H
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Actuating element, KAE1H, Schneider Electric
This Harmony KAE1H is a black operating head 45 x 45 mm with black handle, blank for engraving. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Version | Knebel | |
Width | 45 mm | |
Colour | schwarz | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Length | 60 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |