KAF1PZ | Schneider Electric

Rotary handle, black, for load-break switch VN-12, VN-20, V02-V2, KAF1PZ

Order No.: 02P9563
EAN: 4099889305418
MPN:
KAF1PZ
KAF1PZ Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1856 €

Front turning handle, KAF1PZ, Schneider Electric

TeSys Vario Rotary handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a black handle and black front plate 60x60 mm, for main switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, for 3 padlocks (to be ordered separately). Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter VN-12, VN-20, V02-V2
Product type Drehgriff
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes