KAF3PZ | Schneider Electric

Rotary handle, black, for load-break switch V5, V6, KAF3PZ

Order No.: 02P9565
EAN: 4099889305432
MPN:
KAF3PZ
KAF3PZ Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
44.149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.149 €

Front turning handle, KAF3PZ, Schneider Electric

TeSys Vario Rotary handle, for TeSys Vario switch bodies V5-V6. It provides a black long handle, and black front plate 90x90 mm, for main switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, for 3 padlocks (to be ordered separately). Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour schwarz
Suitable for Lasttrennschalter V5, V6
Product type Drehgriff
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes