KAG3H | Schneider Electric

Actuating element, gag, (L x W x H) 34 x 45 x 45 mm, black, for cam switch, KAG3H

Order No.: 02P9566
EAN: 4099889305449
MPN:
KAG3H
Series: Harmony K
KAG3H Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3054 €

Actuating element, KAG3H, Schneider Electric

This Harmony KAG3H is a black operating head 45 x 45 mm with black handle, blank for engraving. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.

Technical specifications
Version Knebel
Width 45 mm
Colour schwarz
Suitable for Nockenschalter
Height 45 mm
Length 34 mm
Product type Betätigungselement
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes